16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4157BRUZ-RL7

DigiKey Part Number
505-ADF4157BRUZ-RL7TR-ND - Tape & Reel (TR)
505-ADF4157BRUZ-RL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADF4157BRUZ-RL7
Description
IC FRACT N SYNTH 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fractional N Synthesizer (RF) IC 6GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4157BRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fractional N Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
6GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$97.63000$97.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$44.23676$44,236.76
Manufacturers Standard Package