20 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 LFCSP
20 LFCSP
PLL Frequency Planning for Spurious Signal Elimination

ADF4153YCPZ-RL7

DigiKey Part Number
ADF4153YCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF4153YCPZ-RL7
Description
IC FRACT N SYNTH 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fractional N Synthesizer (RF) IC 4GHz 1 20-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4153YCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fractional N Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
4GHz
Divider/Multiplier
No/Yes
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP-VQ (4x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,500 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$53.09640$79,644.60
Manufacturers Standard Package

Other Suppliers on DigiKey

13,500In Stock
Ships from Rochester Electronics, LLC