



ADF4153BRUZ-RL | |
---|---|
DigiKey Part Number | 505-ADF4153BRUZ-RLTR-ND - Tape & Reel (TR) 505-ADF4153BRUZ-RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADF4153BRUZ-RL |
Description | IC FRACT N SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 4GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4153BRUZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4GHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.10000 | $80.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.16280 | $85,407.00 |