
ADF41510BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF41510BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF41510BCPZ-RL7 |
Description | 10GHZ PLL (LOW FOM) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N, Integer N, Frequency Synthesizer (RF) IC 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF41510BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fractional N, Integer N, Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $196.44817 | $294,672.26 |