Clock/Frequency Synthesizer (RF) IC 3GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF) IC 3GHz 1 16-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4112BRUZ-REEL7

DigiKey Part Number
ADF4112BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADF4112BRUZ-REEL7CT-ND - Cut Tape (CT)
ADF4112BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4112BRUZ-REEL7
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 3GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4112BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
3GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Type
Clock/Frequency Synthesizer (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.40000$62.40
10$54.09700$540.97
25$51.21000$1,280.25
100$47.24570$4,724.57
250$44.87064$11,217.66
500$43.19396$21,596.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$41.61460$41,614.60
2,000$40.12734$80,254.68
Manufacturers Standard Package