


ADE7953ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE7953ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7953ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7953ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7953ACPZ-RL |
Description | IC ENERGY METERING 1PH 28LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7953ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 7mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.40000 | $44.40 |
| 10 | $33.91400 | $339.14 |
| 25 | $31.29440 | $782.36 |
| 100 | $28.41510 | $2,841.51 |
| 250 | $28.05112 | $7,012.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $24.38048 | $121,902.40 |






