
ADE7756ARSZ | |
---|---|
DigiKey Part Number | 2156-ADE7756ARSZ-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADE7756ARSZ |
Description | IC ENERGY METERING 1PHASE 20SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Input Impedance | 390kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 3mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |