
ADD8704ACPZ-REEL7 | |
---|---|
DigiKey Part Number | ADD8704ACPZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADD8704ACPZ-REEL7 |
Description | IC OPAMP LCD QUAD 16V 16LFCSP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADD8704ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 6.8 MHz | |
Slew Rate | 6V/µs | |
Current - Supply | 2.8 mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |