
ADD5211EB-EVALZ | |
---|---|
DigiKey Part Number | ADD5211EB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADD5211EB-EVALZ |
Description | EVAL BOARD FOR ADD5211 |
Customer Reference | |
Detailed Description | ADD5211 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 200mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | ADD5211 | |
Note | - | |
Base Product Number |