
ADCMP607BCPZ-R2 | |
|---|---|
DigiKey Part Number | ADCMP607BCPZ-R2TR-ND - Tape & Reel (TR) ADCMP607BCPZ-R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADCMP607BCPZ-R2 |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Customer Reference | |
Detailed Description | Comparator with Latch CML 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP607BCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CML | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.5mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 2.1ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.67000 | $54.67 |
| 10 | $42.06900 | $420.69 |
| 25 | $38.92040 | $973.01 |
| 100 | $35.45770 | $3,545.77 |

