


ADAU1761BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADAU1761BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADAU1761BCPZ-R7CT-ND - Cut Tape (CT) 505-ADAU1761BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1761BCPZ-R7 |
Description | IC SIGMADSP CODEC PLL 32LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1761BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.65V | |
Voltage - Supply, Digital | 1.63V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.09000 | $140.09 |
| 10 | $111.20400 | $1,112.04 |
| 25 | $103.99200 | $2,599.80 |
| 100 | $99.62480 | $9,962.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $87.20496 | $130,807.44 |













