
ADAU1451WBCPZ-RL | |
---|---|
DigiKey Part Number | ADAU1451WBCPZ-RLTR-ND - Tape & Reel (TR) ADAU1451WBCPZ-RLCT-ND - Cut Tape (CT) ADAU1451WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1451WBCPZ-RL |
Description | IC AUDIO PROCESSOR 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1451WBCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 294.912MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.89000 | $116.89 |
10 | $96.92400 | $969.24 |
25 | $90.54880 | $2,263.72 |
100 | $82.83610 | $8,283.61 |
250 | $78.93204 | $19,733.01 |
500 | $76.52796 | $38,263.98 |
1,000 | $74.53319 | $74,533.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $72.89193 | $145,783.86 |