Sigma Digital Signal Processor (DSP) 172MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1446YSTZ-3A-RL

DigiKey Part Number
ADAU1446YSTZ-3A-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAU1446YSTZ-3A-RL
Description
IC SIGMADSP 175MHZ 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sigma Digital Signal Processor (DSP) 172MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1446YSTZ-3A-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Sigma
Interface
I2C, SPI
Clock Rate
172MHz
Non-Volatile Memory
-
On-Chip RAM
46kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$110.92818$110,928.18
Manufacturers Standard Package