DCL 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADATE305BSVZ

DigiKey Part Number
505-ADATE305BSVZ-ND
Manufacturer
Manufacturer Product Number
ADATE305BSVZ
Description
IC DCL 100TQFP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
DCL 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADATE305BSVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
DCL
Applications
Automatic Test Equipment
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$599.92000$599.92
14$487.39429$6,823.52
28$469.25679$13,139.19
112$442.03848$49,508.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.