
ADATE302-02BSVZ | |
---|---|
DigiKey Part Number | 505-ADATE302-02BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE302-02BSVZ |
Description | IC DCL 100TQFP |
Customer Reference | |
Detailed Description | DCL 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADATE302-02BSVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | DCL | |
Applications | Automatic Test Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |