
ADAS3022BCPZ-RL7 | |
---|---|
DigiKey Part Number | ADAS3022BCPZ-RL7TR-ND - Tape & Reel (TR) ADAS3022BCPZ-RL7CT-ND - Cut Tape (CT) ADAS3022BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAS3022BCPZ-RL7 |
Description | IC ADC 16BIT SAR 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS3022BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $297.73000 | $297.73 |
10 | $219.81700 | $2,198.17 |
25 | $201.88880 | $5,047.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $201.88791 | $151,415.93 |