



ADAR7251WBCSZ-RL | |
|---|---|
DigiKey Part Number | 505-ADAR7251WBCSZ-RLTR-ND - Tape & Reel (TR) 505-ADAR7251WBCSZ-RLCT-ND - Cut Tape (CT) 505-ADAR7251WBCSZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAR7251WBCSZ-RL |
Description | IC ADC 16BIT SIGMA-DELTA 48LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 48-LFCSP-SS (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAR7251WBCSZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.8M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI, Parallel | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.97V ~ 3.6V | |
Voltage - Supply, Digital | 1.62V ~ 1.98V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-SS (7x7) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |



