


ADA4898-1YRDZ-RL | |
|---|---|
DigiKey Part Number | ADA4898-1YRDZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4898-1YRDZ-RL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4898-1YRDZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 55V/µs | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7.9mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.38425 | $85,960.62 |

