
ADA4891-4ARUZ | |
|---|---|
DigiKey Part Number | 505-ADA4891-4ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4891-4ARUZ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-4ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 210V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 4.4mA (x4 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $24.04000 | $240.40 |
| 96 | $19.99875 | $1,919.88 |
| 192 | $19.19292 | $3,685.04 |
| 288 | $18.78955 | $5,411.39 |
| 576 | $18.19748 | $10,481.75 |
| 1,056 | $17.76646 | $18,761.38 |
| 2,592 | $17.24875 | $44,708.76 |

