CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4891-2ARMZ-R7

DigiKey Part Number
ADA4891-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADA4891-2ARMZ-R7CT-ND - Cut Tape (CT)
ADA4891-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-2ARMZ-R7
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-2ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
210V/µs
Gain Bandwidth Product
105 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
2.5 mV
Current - Supply
4.4mA (x2 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,737
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.21000$21.21
10$15.81800$158.18
25$14.46000$361.50
100$12.96690$1,296.69
250$12.32732$3,081.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.47195$11,471.95
2,000$11.18112$22,362.24
3,000$11.03545$33,106.35
5,000$10.87407$54,370.35
7,000$10.77980$75,458.60
Manufacturers Standard Package