
ADA4862-3YRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4862-3YRZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4862-3YRZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA4862-3YRZ-RL7 |
Description | IC OPAMP GP 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4862-3YRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 1050V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 17.9mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $21.16200 | $211.62 |
| 25 | $19.40600 | $485.15 |
| 100 | $17.47970 | $1,747.97 |
| 250 | $16.56008 | $4,140.02 |
| 500 | $16.00610 | $8,003.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.54998 | $15,549.98 |
| 2,000 | $15.17463 | $30,349.26 |
| 3,000 | $14.98664 | $44,959.92 |
| 5,000 | $14.77844 | $73,892.20 |

