
ADA4862-3YRZ-RL | |
|---|---|
DigiKey Part Number | ADA4862-3YRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4862-3YRZ-RL |
Description | IC OPAMP GP 3 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4862-3YRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 1050V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 17.9mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.62966 | $36,574.15 |
| 5,000 | $14.34793 | $71,739.65 |

