Voltage Feedback Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4857-1YCPZ-R2

DigiKey Part Number
ADA4857-1YCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4857-1YCPZ-R2
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4857-1YCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2800V/µs
-3db Bandwidth
850 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
2 mV
Current - Supply
5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-VD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types