ADA4817-2ACPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,979
Unit Price: $121.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $63.48930
Datasheet
16 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4817-2ACPZ-R2

DigiKey Part Number
ADA4817-2ACPZ-R2TR-ND - Tape & Reel (TR)
ADA4817-2ACPZ-R2CT-ND - Cut Tape (CT)
ADA4817-2ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4817-2ACPZ-R2
Description
IC OPAMP VFB 2 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4817-2ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
870V/µs
Gain Bandwidth Product
410 MHz
-3db Bandwidth
1.05 GHz
Current - Input Bias
2 pA
Voltage - Input Offset
400 µV
Current - Supply
19mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types