ADA4817-1ACPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5,016
Unit Price: $82.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $37.66140
Datasheet
8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4817-1ACPZ-R2

DigiKey Part Number
ADA4817-1ACPZ-R2TR-ND - Tape & Reel (TR)
ADA4817-1ACPZ-R2CT-ND - Cut Tape (CT)
ADA4817-1ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4817-1ACPZ-R2
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4817-1ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
870V/µs
Gain Bandwidth Product
410 MHz
-3db Bandwidth
1.05 GHz
Current - Input Bias
2 pA
Voltage - Input Offset
400 µV
Current - Supply
19mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 250 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

250In Stock
Ships from Flip Electronics