ADA4807-4ARUZ-EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4807-4ARUZ-EBZ
ADA4807-4ARUZ-EBZ

ADA4807-4ARUZ-EBZ

DigiKey Part Number
ADA4807-4ARUZ-EBZ-ND
Manufacturer
Manufacturer Product Number
ADA4807-4ARUZ-EBZ
Description
EVAL BOARD FOR ADA4807
Customer Reference
Detailed Description
14-TSSOP Package - 4 - Quad Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Channels per IC
4 - Quad
Amplifier Type
Standard (General Purpose)
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
14-TSSOP Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.