ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4691-4ACPZ-RL

DigiKey Part Number
ADA4691-4ACPZ-RLTR-ND - Tape & Reel (TR)
ADA4691-4ACPZ-RLCT-ND - Cut Tape (CT)
ADA4691-4ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4691-4ACPZ-RL
Description
IC OPAMP GP 4 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4691-4ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
180µA (x4 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.41000$34.41
10$22.21000$222.10
25$19.02240$475.56
100$15.41610$1,541.61
250$13.64504$3,411.26
500$12.55562$6,277.81
1,000$11.64334$11,643.34
2,500$11.42190$28,554.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.42190$57,109.50
Manufacturers Standard Package