
ADA4661-2ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4661-2ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADA4661-2ACPZ-RLCT-ND - Cut Tape (CT) 505-ADA4661-2ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4661-2ACPZ-RL |
Description | IC CMOS 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4661-2ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
-3db Bandwidth | 2.1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 630µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $26.06200 | $260.62 |
| 25 | $23.97080 | $599.27 |
| 100 | $21.67430 | $2,167.43 |
| 250 | $21.13256 | $5,283.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $19.01031 | $95,051.55 |








