ADA4637-1BRZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,265
Unit Price: $35.60000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4637-1BRZ-R7

DigiKey Part Number
ADA4637-1BRZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4637-1BRZ-R7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4637-1BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
170V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
79.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
70 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA132U/2K5Texas Instruments3,265296-38947-1-ND$35.60000Similar
Last Time Buy
Last Time Buy Date: 11/2/2027
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$74.47142$74,471.42
Manufacturers Standard Package