
ADA4571R-EBZ | |
---|---|
DigiKey Part Number | ADA4571R-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4571R-EBZ |
Description | EVAL BOARD FOR ADA4571R |
Customer Reference | |
Detailed Description | ADA4571 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 6V ~ 12V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADA4571 | |
Note | - | |
Base Product Number |