
ADA4522-2ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4522-2ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4522-2ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4522-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-2ARZ-R7 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-2ARZ-R7 Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 6.5 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $40.30200 | $403.02 |
| 25 | $37.25640 | $931.41 |
| 100 | $33.90220 | $3,390.22 |
| 250 | $32.70512 | $8,176.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.54641 | $30,546.41 |
| 2,000 | $29.89354 | $59,787.08 |









