
MAX31732ATG+ | |
---|---|
DigiKey Part Number | 175-MAX31732ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31732ATG+ |
Description | 4-CHANNEL REMOTE TEMPERATURE SEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 24-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31732ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 150°C | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $36.23949 | $17,757.35 |