8-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4433-1WBCPZ-R2

DigiKey Part Number
ADA4433-1WBCPZ-R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4433-1WBCPZ-R2
Description
IC SD VIDEO FILTER 8LFCSP
Customer Reference
Detailed Description
Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4433-1WBCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
Reconstruction Filter
Output Type
Differential
Number of Circuits
1
-3db Bandwidth
9.9 MHz
Slew Rate
-
Current - Supply
13.2 mA
Current - Output / Channel
29 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 250 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC