
ADA4433-1BCPZ-R2 | |
---|---|
DigiKey Part Number | 505-ADA4433-1BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4433-1BCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4433-1BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4433-1BCPZ-R2 |
Description | IC AMP REC FILTR 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4433-1BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Reconstruction Filter | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 9.9 MHz | |
Slew Rate | - | |
Current - Supply | 13.2 mA | |
Current - Output / Channel | 29 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.91000 | $40.91 |
10 | $26.63100 | $266.31 |
25 | $22.91120 | $572.78 |
100 | $18.70480 | $1,870.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.63852 | $4,159.63 |
500 | $15.36750 | $7,683.75 |
750 | $14.72200 | $11,041.50 |
1,250 | $14.50886 | $18,136.08 |