
ADA4097-2BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADA4097-2BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4097-2BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADA4097-2BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4097-2BCPZ-RL7 |
Description | DUAL PRECISION, MICRO-POWER OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier Circuit Rail-to-Rail 10-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4097-2BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 42µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.73000 | $69.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $30.14970 | $45,224.55 |