
ADA4077-1BRZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4077-1BRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4077-1BRZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-1BRZ-RL Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $45.67533 | $114,188.33 |




