ADA4051-1ARJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $13.01000
Datasheet

Similar


Microchip Technology
In Stock: 3,581
Unit Price: $12.35000
Datasheet

Similar


Microchip Technology
In Stock: 4,241
Unit Price: $12.35000
Datasheet
SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

ADA4051-1ARJZ-R2

DigiKey Part Number
ADA4051-1ARJZ-R2TR-ND - Tape & Reel (TR)
ADA4051-1ARJZ-R2CT-ND - Cut Tape (CT)
ADA4051-1ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4051-1ARJZ-R2
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4051-1ARJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
125 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
2 µV
Current - Supply
15µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types