
ADA4001-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4001-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4001-2ARZ-R7CT-ND - Cut Tape (CT) ADA4001-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4001-2ARZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4001-2ARZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16.7 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 10.3 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4001-2ARZ | Analog Devices Inc. | 260 | 505-ADA4001-2ARZ-ND | $6.17000 | Parametric Equivalent |
| OPA1611AID | Texas Instruments | 5,608 | 296-24958-5-ND | $7.24000 | Similar |
| OPA1611AIDR | Texas Instruments | 15,200 | 296-47811-1-ND | $6.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.00000 | $37.00 |
| 10 | $28.02700 | $280.27 |
| 25 | $25.79560 | $644.89 |
| 100 | $23.33920 | $2,333.92 |
| 250 | $22.16880 | $5,542.20 |
| 500 | $22.13886 | $11,069.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.88203 | $20,882.03 |
| 2,000 | $20.40408 | $40,808.16 |
| 3,000 | $20.16460 | $60,493.80 |

