


AD9995KCPZ | |
---|---|
DigiKey Part Number | AD9995KCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9995KCPZ |
Description | IC CCD SIGNAL PROCESSOR 56-LFCSP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 12-Bit IC Logic Input Logic Output 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9995KCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 12-Bit | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 30 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |