


ADAU1701JSTZ | |
|---|---|
DigiKey Part Number | 505-ADAU1701JSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1701JSTZ |
Description | IC AUDIO PROC 2ADC/4DAC 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 50MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1701JSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 50MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 12kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.79000 | $119.79 |
| 10 | $94.59700 | $945.97 |
| 81 | $82.28605 | $6,665.17 |
| 162 | $79.56228 | $12,889.09 |
| 324 | $77.32068 | $25,051.90 |
| 567 | $75.80339 | $42,980.52 |
| 1,053 | $74.38092 | $78,323.11 |












