
AD9943KCPZRL | |
---|---|
DigiKey Part Number | AD9943KCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9943KCPZRL |
Description | IC CCD SIGNAL PROCESS 32LFCSP TR |
Customer Reference | |
Detailed Description | CCD Signal Processor, 10-Bit IC Logic Input Logic Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9943KCPZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 10-Bit | |
Input Type | Logic | |
Output Type | Logic | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |