128 MQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9888KSZ-140

DigiKey Part Number
505-AD9888KSZ-140-ND
Manufacturer
Manufacturer Product Number
AD9888KSZ-140
Description
IC INTERFACE SPECIALIZED 128MQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Graphic Cards, VGA Interfaces Interface 128-MQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
AD9888KSZ-140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Graphic Cards, VGA Interfaces
Interface
2-Wire Serial
Voltage - Supply
3V ~ 3.6V
Package / Case
128-BFQFP
Supplier Device Package
128-MQFP (14x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$204.48000$204.48
10$147.27000$1,472.70
66$124.92061$8,244.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.