
AD9832BRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD9832BRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9832BRUZ-REEL |
Description | IC DDS 25MHZ 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9832BRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $86.68406 | $216,710.15 |


