



AD9773BSVZRL | |
|---|---|
DigiKey Part Number | AD9773BSVZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9773BSVZRL |
Description | IC DAC 12BIT A-OUT 80TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9773BSVZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
INL/DNL (LSB) | ±0.4, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $476.59583 | $476,595.83 |

