AD976BRSZ-RL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $269.49510
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $269.49510
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $350.99190
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $269.49510
Datasheet

Similar


Texas Instruments
In Stock: 101
Unit Price: $194.93000
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976BRSZ-RL7

DigiKey Part Number
AD976BRSZ-RL7TR-ND - Tape & Reel (TR)
AD976BRSZ-RL7CT-ND - Cut Tape (CT)
AD976BRSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD976BRSZ-RL7
Description
IC ADC 16BIT SAR 28SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD976BRSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 260 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$638.97000$638.97
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

260In Stock
Ships from Rochester Electronics, LLC