


ADM8696ARWZ | |
|---|---|
DigiKey Part Number | ADM8696ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8696ARWZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM8696ARWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.29000 | $95.29 |
| 10 | $74.72500 | $747.25 |
| 47 | $66.73064 | $3,136.34 |
| 141 | $62.83270 | $8,859.41 |
| 282 | $60.92482 | $17,180.80 |
| 517 | $59.53511 | $30,779.65 |
| 1,034 | $58.21069 | $60,189.85 |

