AD976AARZ-RL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,400
Unit Price: $352.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $249.12090
Datasheet

Similar


Analog Devices Inc.
In Stock: 168
Unit Price: $368.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: $351.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $248.19480
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $262.18926
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1,363.44550
Datasheet

Similar


Texas Instruments
In Stock: 52
Unit Price: $217.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $119.73592
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976AARZ-RL

DigiKey Part Number
AD976AARZ-RLTR-ND - Tape & Reel (TR)
AD976AARZ-RLCT-ND - Cut Tape (CT)
AD976AARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD976AARZ-RL
Description
IC ADC 16BIT SAR 28SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD976AARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$681.86000$681.86
* All Digi-Reel orders will add a $55.00 reeling fee.