AD976AARSZRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $358.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $254.88330
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $269.49468
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: $357.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $254.88330
Datasheet

Similar


Analog Devices Inc.
In Stock: 93
Unit Price: $373.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: $351.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $386.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 223
Unit Price: $366.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $262.18920
Datasheet

Similar


Texas Instruments
In Stock: 109
Unit Price: $279.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $160.55475
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $109.27219
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: $141.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $73.33712
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976AARSZRL

DigiKey Part Number
AD976AARSZRLTR-ND - Tape & Reel (TR)
AD976AARSZRLCT-ND - Cut Tape (CT)
AD976AARSZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD976AARSZRL
Description
IC ADC 16BIT SAR 28SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD976AARSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$681.86000$681.86
* All Digi-Reel orders will add a $55.00 reeling fee.