
AD9751-EB | |
---|---|
DigiKey Part Number | AD9751-EB-ND |
Manufacturer | |
Manufacturer Product Number | AD9751-EB |
Description | EVAL BOARD FOR AD9751 |
Customer Reference | |
Detailed Description | AD9751 TxDAC® 10 Bit 300M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 300M | |
Data Interface | Parallel | |
Settling Time | 11ns | |
DAC Type | Current | |
Utilized IC / Part | AD9751 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |