48-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9633BCPZ-80

DigiKey Part Number
AD9633BCPZ-80-ND
Manufacturer
Manufacturer Product Number
AD9633BCPZ-80
Description
IC ADC 12BIT PIPELINED 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9633BCPZ-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,262 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$746.89000$746.89
16$629.23375$10,067.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,262In Stock
Ships from Rochester Electronics, LLC